Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2037CDR | |
|---|---|
DigiKey Part Number | TLE2037CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2037CDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037CDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1028CS8#PBF | Analog Devices Inc. | 1 299 | 505-LT1028CS8#PBF-ND | 345,84000 Kč | Similar |
| LT1028CS8#TRPBF | Analog Devices Inc. | 5 121 | LT1028CS8#TRPBFCT-ND | 345,84000 Kč | Similar |
| LT1220CS8#PBF | Analog Devices Inc. | 1 288 | LT1220CS8#PBF-ND | 223,42000 Kč | Similar |
| LT1220CS8#TR | Analog Devices Inc. | 0 | LT1220CS8#TR-ND | 0,00000 Kč | Similar |
| LT1220CS8#TRPBF | Analog Devices Inc. | 59 | LT1220CS8#TRPBFCT-ND | 223,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,07278 Kč | 107 681,95 Kč |
| Unit Price without VAT: | 43,07278 Kč |
|---|---|
| Unit Price with VAT: | 52,11806 Kč |


