Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1360CS8#TRPBF

DigiKey Part Number
LT1360CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1360CS8#TRPBFCT-ND - Cut Tape (CT)
LT1360CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1360CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1360CS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4mA
Series
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-SO
Current - Input Bias
300 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA154UATexas Instruments397INA154UA-ND67,61000 KčSimilar
THS4041CDRochester Electronics, LLC111 6482156-THS4041CD-ND179,11000 KčSimilar
THS4041IDRochester Electronics, LLC40 3722156-THS4041ID-ND151,82000 KčSimilar
In-Stock: 4 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10143,50000 Kč1 435,00 Kč
25133,15240 Kč3 328,81 Kč
100121,77580 Kč12 177,58 Kč
250119,19136 Kč29 797,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500107,55310 Kč268 882,75 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč