
LT1220CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1220CS8#TRPBFTR-ND - Tape & Reel (TR) LT1220CS8#TRPBFCT-ND - Cut Tape (CT) LT1220CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1220CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1220CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8mA |
Series | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-SO |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD817ARZ | Analog Devices Inc. | 747 | 505-AD817ARZ-ND | 140,69000 Kč | Similar |
| AD817ARZ-REEL | Analog Devices Inc. | 2 969 | AD817ARZ-REELCT-ND | 140,69000 Kč | Similar |
| AD817ARZ-REEL7 | Analog Devices Inc. | 757 | AD817ARZ-REEL7CT-ND | 140,69000 Kč | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2 047 | 505-AD847JRZ-REEL7CT-ND | 254,71000 Kč | Similar |
| INA149AID | Texas Instruments | 921 | 296-33286-5-ND | 184,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 174,45100 Kč | 1 744,51 Kč |
| 25 | 162,23040 Kč | 4 055,76 Kč |
| 100 | 148,79180 Kč | 14 879,18 Kč |
| 250 | 146,81968 Kč | 36 704,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,99418 Kč | 329 985,45 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |


