Similar
Similar
Similar
Similar
Similar

LT1125CSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1125CSW#TRPBFTR-ND - Tape & Reel (TR) LT1125CSW#TRPBFCT-ND - Cut Tape (CT) LT1125CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1125CSW#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1125CSW#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 2.3mA (x4 Channels) |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 4.5V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 12.5 MHz | Base Product Number |
Current - Input Bias 8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704JRZ-16 | Analog Devices Inc. | 31 | AD704JRZ-16-ND | 387,83000 Kč | Similar |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2 029 | AD704JRZ-16-REELCT-ND | 387,83000 Kč | Similar |
| OP497FSZ | Analog Devices Inc. | 0 | 505-OP497FSZ-ND | 539,23000 Kč | Similar |
| OP497FSZ-REEL | Analog Devices Inc. | 0 | OP497FSZ-REELCT-ND | 539,23000 Kč | Similar |
| OP497GSZ | Analog Devices Inc. | 0 | 505-OP497GSZ-ND | 354,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 352,11500 Kč | 3 521,15 Kč |
| 25 | 329,92880 Kč | 8 248,22 Kč |
| 100 | 309,70370 Kč | 30 970,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 281,14621 Kč | 281 146,21 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |




