
HMC8074LP6GE | |
|---|---|
DigiKey Part Number | 505-HMC8074LP6GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8074LP6GE |
Description | DRT WIDEBAND VCO, MULTI-BAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 8.3GHz ~ 15.2GHz 4.5V ~ 5.5V Supply 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8074LP6GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 8.3GHz ~ 15.2GHz | |
RF Type | VSAT | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 015,41000 Kč | 3 015,41 Kč |
| 10 | 2 780,17900 Kč | 27 801,79 Kč |
| Unit Price without VAT: | 3 015,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 648,64610 Kč |













