
EP2-5G+ | |
|---|---|
DigiKey Part Number | 3157-EP2-5G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EP2-5G+ |
Description | RF PWR DVDR 24GHZ-30GHZ 6TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 24 GHz ~ 30 GHz Isolation (Min) 16dB, 1.7 VSWR, 13° Imbalance (Max) 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 24 GHz ~ 30 GHz | |
Specifications | Isolation (Min) 16dB, 1.7 VSWR, 13° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm) | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 695,70671 Kč | 1 391 413,42 Kč |
| Unit Price without VAT: | 695,70671 Kč |
|---|---|
| Unit Price with VAT: | 841,80512 Kč |











