
HMC292ALC3B | |
|---|---|
DigiKey Part Number | 505-HMC292ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC292ALC3B |
Description | IC MMIC MIXER HI IP3 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 18GHz ~ 32GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC292ALC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 18GHz ~ 32GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,65000 Kč | 1 556,65 Kč |
| 10 | 1 367,24000 Kč | 13 672,40 Kč |
| 25 | 1 301,68160 Kč | 32 542,04 Kč |
| 100 | 1 211,90740 Kč | 121 190,74 Kč |
| Unit Price without VAT: | 1 556,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,54650 Kč |











