40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8074LP6GETR

DigiKey Part Number
HMC8074LP6GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC8074LP6GETR
Description
DRT WIDEBAND VCO, MULTI-BAND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC VCO VSAT 8.3GHz ~ 15.2GHz 4.5V ~ 5.5V Supply 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC8074LP6GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
VCO
Frequency
8.3GHz ~ 15.2GHz
RF Type
VSAT
Secondary Attributes
4.5V ~ 5.5V Supply
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 751,12226 Kč1 375 561,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 751,12226 Kč
Unit Price with VAT:3 328,85793 Kč