EV1HMC8074LP6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC8074LP6G

DigiKey Part Number
505-EV1HMC8074LP6G-ND
Manufacturer
Manufacturer Product Number
EV1HMC8074LP6G
Description
HMC8074 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC8074LP6GE - Voltage Controlled Oscillator (VCO) 8.3GHz ~ 15.2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Controlled Oscillator (VCO)
Frequency
8.3GHz ~ 15.2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8074LP6GE
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 553,92000 Kč27 553,92 Kč
Manufacturers Standard Package
Unit Price without VAT:27 553,92000 Kč
Unit Price with VAT:33 340,24320 Kč