
HMC705LP4E | |
|---|---|
DigiKey Part Number | 505-HMC705LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC705LP4E |
Description | IC DIVIDER HBT PROGR 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 100MHz ~ 6.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC705LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 100MHz ~ 6.5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 174,55000 Kč | 2 174,55 Kč |
| 10 | 1 913,96800 Kč | 19 139,68 Kč |
| 25 | 1 823,87800 Kč | 45 596,95 Kč |
| 100 | 1 700,55660 Kč | 170 055,66 Kč |
| Unit Price without VAT: | 2 174,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 631,20550 Kč |










