New at DigiKey
Image for SCTX1-83-2W+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCTX1-83-2W+

DigiKey Part Number
3157-SCTX1-83-2W+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCTX1-83-2W+
Description
C&W TRANSFORMER, 10 - 8000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 8GHz 1:1 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
10MHz ~ 8GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
Insertion Loss (Max)
4.9dB
Return Loss (Min)
-
Package / Case
12-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 197,64528 Kč598 822,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,64528 Kč
Unit Price with VAT:1 449,15079 Kč