Parametric Equivalent

SI53342-B-GM | |
|---|---|
DigiKey Part Number | 336-3840-ND |
Manufacturer | |
Manufacturer Product Number | SI53342-B-GM |
Description | IC CLK BUFFER 2:6 1.25GHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 1.25 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1.25 GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,69390 Kč | 4 969,39 Kč |
| 490 | 45,61280 Kč | 22 350,27 Kč |
| 980 | 44,32935 Kč | 43 442,76 Kč |
| 1 470 | 43,68655 Kč | 64 219,23 Kč |
| 2 940 | 42,74407 Kč | 125 667,57 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |








