



EV-ADRN-WSN-1Z | |
|---|---|
DigiKey Part Number | EV-ADRN-WSN-1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADRN-WSN-1Z |
Description | EVAL BOARD FOR ADRN |
Customer Reference | |
Detailed Description | ADF7023, ADF7024, ADP160, ADP5090, ADT75, ADUCRF101, ADXL362 - Accelerometer, Humidity, Optical, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Humidity, Optical, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADF7023, ADF7024, ADP160, ADP5090, ADT75, ADUCRF101, ADXL362 | |
Note | - |







