Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP160AUJZ-3.0-R7

DigiKey Part Number
505-ADP160AUJZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP160AUJZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP160AUJZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP160AUJZ-3.0-R7
Description
IC REG LINEAR 3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP160AUJZ-3.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.25 µA
Mfr
Current - Supply (Max)
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
TSOT-23-5
Voltage - Output (Min/Fixed)
3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU30TD3WG-TRRohm Semiconductor3 022BU30TD3WGCT-ND8,13000 KčSimilar
LP5951MFX-3.0/NOPBTexas Instruments2 361296-43244-1-ND20,02000 KčSimilar
MIC5306-3.0YD5-TRMicrochip Technology2 678576-3012-1-ND17,94000 KčSimilar
RT9198-30GBRRichtek USA Inc.2 8871028-RT9198-30GBRCT-ND7,09000 KčSimilar
TLV71330PDBVRTexas Instruments2 381296-40658-1-ND5,84000 KčSimilar
In-Stock: 2 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
1022,64900 Kč226,49 Kč
2520,54680 Kč513,67 Kč
10018,23190 Kč1 823,19 Kč
25017,12736 Kč4 281,84 Kč
50016,46166 Kč8 230,83 Kč
1 00016,27355 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,23626 Kč45 708,78 Kč
6 00014,90497 Kč89 429,82 Kč
9 00014,73916 Kč132 652,44 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč