


RT9198-30GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-30GBRTR-ND - Tape & Reel (TR) 1028-RT9198-30GBRCT-ND - Cut Tape (CT) 1028-RT9198-30GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-30GBR |
Description | IC REG LINEAR 3V 300MA SOT23-5R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5R |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-3.0-R7 | Analog Devices Inc. | 1 172 | 505-ADP1710AUJZ-3.0-R7CT-ND | 34,02000 Kč | Similar |
| AP2210K-3.0TRG1 | Diodes Incorporated | 14 583 | AP2210K-3.0TRG1DICT-ND | 4,41000 Kč | Similar |
| MIC5307-3.0YD5-TR | Microchip Technology | 0 | 576-2855-1-ND | 18,48000 Kč | Similar |
| TLV71330PDBVT | Texas Instruments | 284 250 | 296-TLV71330PDBVTCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16902 Kč | 9 507,06 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

