Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1710AUJZ-3.0-R7

DigiKey Part Number
505-ADP1710AUJZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP1710AUJZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP1710AUJZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1710AUJZ-3.0-R7
Description
IC REG LINEAR 3V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1710AUJZ-3.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU30TD3WG-TRRohm Semiconductor3 022BU30TD3WGCT-ND8,19000 KčSimilar
LP5951MFX-3.0/NOPBTexas Instruments2 361296-43244-1-ND18,69000 KčSimilar
MIC5306-3.0YD5-TRMicrochip Technology2 678576-3012-1-ND18,06000 KčSimilar
NCP163ASN300T1Gonsemi9 484NCP163ASN300T1GOSCT-ND8,19000 KčSimilar
RT9198-30GBRRichtek USA Inc.2 8901028-RT9198-30GBRCT-ND7,14000 KčSimilar
In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,80568 Kč50 417,04 Kč
6 00016,44633 Kč98 677,98 Kč
9 00016,26629 Kč146 396,61 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč