



NCP163ASN300T1G | |
|---|---|
DigiKey Part Number | NCP163ASN300T1GOSTR-ND - Tape & Reel (TR) NCP163ASN300T1GOSCT-ND - Cut Tape (CT) NCP163ASN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN300T1G |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.155V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 250 | 4,03328 Kč | 1 008,32 Kč |
| 500 | 3,83508 Kč | 1 917,54 Kč |
| 1 000 | 3,67255 Kč | 3 672,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37032 Kč | 10 110,96 Kč |
| 6 000 | 3,27474 Kč | 19 648,44 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






