


LP5951MFX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43244-2-ND - Tape & Reel (TR) 296-43244-1-ND - Cut Tape (CT) 296-43244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,31595 Kč | 24 947,85 Kč |
| 6 000 | 8,11538 Kč | 48 692,28 Kč |
| 9 000 | 8,01493 Kč | 72 134,37 Kč |
| 15 000 | 7,90366 Kč | 118 554,90 Kč |
| 21 000 | 7,83865 Kč | 164 611,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,94600 Kč | 129,46 Kč |
| 25 | 11,66160 Kč | 291,54 Kč |
| 100 | 10,24710 Kč | 1 024,71 Kč |
| 250 | 9,57184 Kč | 2 392,96 Kč |
| 500 | 9,16390 Kč | 4 581,95 Kč |
| 1 000 | 8,82816 Kč | 8 828,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,79600 Kč | 127,96 Kč |
| 25 | 11,52640 Kč | 288,16 Kč |
| 100 | 10,12840 Kč | 1 012,84 Kč |
| 250 | 9,46092 Kč | 2 365,23 Kč |
| 500 | 9,05768 Kč | 4 528,84 Kč |
| 1 000 | 8,72583 Kč | 8 725,83 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



