Similar
Similar
Similar
Similar
Similar



MIC5307-3.0YD5-TR | |
|---|---|
DigiKey Part Number | 576-2855-2-ND - Tape & Reel (TR) 576-2855-1-ND - Cut Tape (CT) 576-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5307-3.0YD5-TR |
Description | IC REG LINEAR 3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5307-3.0YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 35dB (10Hz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-3.0/NOPB | Texas Instruments | 2 361 | 296-43244-1-ND | 0,76000 Kč | Similar |
| RT9013-30GB | Richtek USA Inc. | 0 | 1028-RT9013-30GBCT-ND | 0,00000 Kč | Similar |
| RT9198-30GBR | Richtek USA Inc. | 2 890 | 1028-RT9198-30GBRCT-ND | 0,29000 Kč | Similar |
| TLV71330PDBVR | Texas Instruments | 3 141 | 296-40658-1-ND | 0,24000 Kč | Similar |
| TLV71330PDBVT | Texas Instruments | 284 250 | 296-TLV71330PDBVTCT-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,69860 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





