



ADXL362BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL362BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL362BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL362BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL362BCCZ-RL |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL362BCCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1 (±2g) ~ 4 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 400Hz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 5 | 158,70200 Kč | 793,51 Kč |
| 10 | 152,36100 Kč | 1 523,61 Kč |
| 25 | 144,77720 Kč | 3 619,43 Kč |
| 50 | 139,60320 Kč | 6 980,16 Kč |
| 100 | 134,85340 Kč | 13 485,34 Kč |
| 500 | 126,25888 Kč | 63 129,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 114,54157 Kč | 572 707,85 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |


















