
ADS1247IPWR | |
|---|---|
DigiKey Part Number | 296-41189-2-ND - Tape & Reel (TR) 296-41189-1-ND - Cut Tape (CT) 296-41189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1247IPWR |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1247IPWR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2, 3 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,59000 Kč | 243,59 Kč |
| 10 | 190,82800 Kč | 1 908,28 Kč |
| 25 | 177,63880 Kč | 4 440,97 Kč |
| 100 | 163,15050 Kč | 16 315,05 Kč |
| 250 | 161,61844 Kč | 40 404,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 153,16801 Kč | 306 336,02 Kč |
| Unit Price without VAT: | 243,59000 Kč |
|---|---|
| Unit Price with VAT: | 294,74390 Kč |






