ADXL362 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL362 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
MIKROE-1942
Lowest Power Edge Nodes: Structural Health Monitoring

MIKROE-1942

DigiKey Part Number
1471-1498-ND
Manufacturer
Manufacturer Product Number
MIKROE-1942
Description
SHAKE2WAKE CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ADXL362 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Accelerometer
Utilized IC / Part
ADXL362
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,89000 Kč1 154,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,89000 Kč
Unit Price with VAT:1 397,41690 Kč