


EVAL-ADXL362Z-S | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL362Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL362Z-S |
Description | BOARD SATELLITE FOR ADXL362 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 1mg/LSB, 2mg/LSB, 4mg/LSB |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL362 |
Sensing Range ±2g, 4g, 8g | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 803,65000 Kč | 4 803,65 Kč |
| Unit Price without VAT: | 4 803,65000 Kč |
|---|---|
| Unit Price with VAT: | 5 812,41650 Kč |


