


ADT75ARZ-REEL | |
|---|---|
DigiKey Part Number | ADT75ARZ-REELTR-ND - Tape & Reel (TR) ADT75ARZ-REELCT-ND - Cut Tape (CT) ADT75ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT75ARZ-REEL |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT75ARZ-REEL Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 100°C) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1 004 | ADT7311WTRZ-RL7CT-ND | 120,13000 Kč | Similar |
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3 090 | ADT7420UCPZ-R2CT-ND | 213,98000 Kč | Similar |
| NCT75DR2G | onsemi | 2 921 | NCT75DR2GOSCT-ND | 12,93000 Kč | Direct |
| DS1621S+ | Analog Devices Inc./Maxim Integrated | 170 | DS1621S+-ND | 168,10000 Kč | Similar |
| DS1621S+T&R | Analog Devices Inc./Maxim Integrated | 2 262 | DS1621S+T&RCT-ND | 162,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 25 | 38,86640 Kč | 971,66 Kč |
| 100 | 34,86620 Kč | 3 486,62 Kč |
| 250 | 32,95920 Kč | 8 239,80 Kč |
| 500 | 32,22800 Kč | 16 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,86633 Kč | 74 665,82 Kč |
| 5 000 | 29,26452 Kč | 146 322,60 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |

