


ADP160AUJZ-2.8-R7 | |
|---|---|
DigiKey Part Number | ADP160AUJZ-2.8-R7TR-ND - Tape & Reel (TR) ADP160AUJZ-2.8-R7CT-ND - Cut Tape (CT) ADP160AUJZ-2.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160AUJZ-2.8-R7 |
Description | IC REG LIN 2.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP160AUJZ-2.8-R7 Models |
Category | Current - Quiescent (Iq) 1.25 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,64900 Kč | 226,49 Kč |
| 25 | 20,54680 Kč | 513,67 Kč |
| 100 | 18,23190 Kč | 1 823,19 Kč |
| 250 | 17,12736 Kč | 4 281,84 Kč |
| 500 | 16,46166 Kč | 8 230,83 Kč |
| 1 000 | 16,27355 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,23626 Kč | 45 708,78 Kč |
| 6 000 | 14,90497 Kč | 89 429,82 Kč |
| 9 000 | 14,73916 Kč | 132 652,44 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |


