



DC671A | |
|---|---|
DigiKey Part Number | DC671A-ND |
Manufacturer | |
Manufacturer Product Number | DC671A |
Description | EVAL BOARD FOR LTC4257-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4257-1 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | LTC4257-1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 411,20000 Kč | 2 411,20 Kč |
| Unit Price without VAT: | 2 411,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 917,55200 Kč |



