



LTC4257CS8#PBF | |
|---|---|
DigiKey Part Number | LTC4257CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257CS8#PBF |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 25 | 50,54640 Kč | 1 263,66 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 300 | 42,78413 Kč | 12 835,24 Kč |
| 500 | 41,75578 Kč | 20 877,89 Kč |
| 1 000 | 40,57654 Kč | 40 576,54 Kč |
| 2 500 | 39,33144 Kč | 98 328,60 Kč |
| 5 000 | 38,58122 Kč | 192 906,10 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



