Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO
Power Over Ethernet
Introducing Power by Linear

LTC4257IS8#PBF

DigiKey Part Number
LTC4257IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4257IS8#PBF
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4257IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
57V (Max)
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,13600 Kč651,36 Kč
2559,87800 Kč1 496,95 Kč
10054,09920 Kč5 409,92 Kč
30050,87187 Kč15 261,56 Kč
50049,67874 Kč24 839,37 Kč
1 00048,31115 Kč48 311,15 Kč
2 50046,86712 Kč117 167,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč