Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3)
Power Over Ethernet
Introducing Power by Linear

LTC4257CDD#TRPBF

DigiKey Part Number
LTC4257CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4257CDD#TRPBF
Description
IC POE CNTRL 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4257CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
57V (Max)
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,45466 Kč101 136,65 Kč
5 00039,68693 Kč198 434,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40,45466 Kč
Unit Price with VAT:48,95014 Kč