



LTC4257CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4257CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257CDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 25 | 51,93240 Kč | 1 298,31 Kč |
| 121 | 46,27372 Kč | 5 599,12 Kč |
| 363 | 43,57691 Kč | 15 818,42 Kč |
| 605 | 42,57944 Kč | 25 760,56 Kč |
| 1 089 | 41,59552 Kč | 45 297,52 Kč |
| 2 541 | 40,43482 Kč | 102 744,88 Kč |
| 5 082 | 39,67064 Kč | 201 606,19 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


