



LTC4257CS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4257CS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257CS8-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CS8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 54,35120 Kč | 1 358,78 Kč |
| 100 | 49,04920 Kč | 4 904,92 Kč |
| 300 | 46,09130 Kč | 13 827,39 Kč |
| 500 | 44,99704 Kč | 22 498,52 Kč |
| 1 000 | 43,74282 Kč | 43 742,82 Kč |
| 2 500 | 42,41865 Kč | 106 046,62 Kč |
| 5 000 | 41,62085 Kč | 208 104,25 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


