



DC2365A-D | |
|---|---|
DigiKey Part Number | DC2365A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC2365A-D |
Description | DEMO BOARD FOR LTC2333-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2333-18 - 18 Bit 200k, 350k, 550k, 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k, 350k, 550k, 800k | |
Data Interface | CMOS, LVDS, Serial, SPI | |
Input Range | ±16V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2333-18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 595,41000 Kč | 4 595,41 Kč |
| Unit Price without VAT: | 4 595,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 560,44610 Kč |















