18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2333ILX-18#PBF

DigiKey Part Number
LTC2333ILX-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2333ILX-18#PBF
Description
IC ADC 18BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2333ILX-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
800k
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
7.5V ~ 38V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 411,07000 Kč1 411,07 Kč
101 167,42600 Kč11 674,26 Kč
251 106,59480 Kč27 664,87 Kč
1001 039,75170 Kč103 975,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 411,07000 Kč
Unit Price with VAT:1 707,39470 Kč