LTC2367-16, LTC6360 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2367-16, LTC6360 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1796A-C
DC1796A-C

DC1796A-C

DigiKey Part Number
DC1796A-C-ND
Manufacturer
Manufacturer Product Number
DC1796A-C
Description
DEMO BOARD SAR ADC 16BIT .5MSPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2367-16, LTC6360 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
SPI
Input Range
0 ~ VREF
Power (Typ) @ Conditions
6.75mW @ 500kSPS
Utilized IC / Part
LTC2367-16, LTC6360
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 400,55000 Kč4 400,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 400,55000 Kč
Unit Price with VAT:5 324,66550 Kč