



DC2071A-E | |
|---|---|
DigiKey Part Number | DC2071A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC2071A-E |
Description | DEV BOARD FOR LTC2372-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2372-16 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±4.096V |
Packaging Box | Power (Typ) @ Conditions 27mW @ 500kSPS |
Part Status Active | Utilized IC / Part LTC2372-16 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |






