
LTC2372HUH-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2372HUH-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2372HUH-16#TRPBF |
Description | IC ADC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2372HUH-16#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 456,26571 Kč | 1 140 664,28 Kč |
| Unit Price without VAT: | 456,26571 Kč |
|---|---|
| Unit Price with VAT: | 552,08151 Kč |


