LTC2372-18 - 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2071A-B

DigiKey Part Number
DC2071A-B-ND
Manufacturer
Manufacturer Product Number
DC2071A-B
Description
DEMO BOARD FOR LTC2372-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2372-18 - 18 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
18
Sampling Rate (Per Second)
500k
Data Interface
SPI
Input Range
±4.096V
Power (Typ) @ Conditions
27mW @ 500kSPS
Utilized IC / Part
LTC2372-18
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč