LTC2345-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2345-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC2326A-A
DC2326A-A

DC2326A-A

DigiKey Part Number
DC2326A-A-ND
Manufacturer
Manufacturer Product Number
DC2326A-A
Description
DEMO BOARD FOR LTC2345-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2345-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
18
Sampling Rate (Per Second)
200k
Data Interface
LVDS, Serial, SPI
Input Range
±VREF
Power (Typ) @ Conditions
81mW @ 200kSPS
Utilized IC / Part
LTC2345-18
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 400,55000 Kč4 400,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 400,55000 Kč
Unit Price with VAT:5 324,66550 Kč