16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2345CUK-16#PBF

DigiKey Part Number
LTC2345CUK-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2345CUK-16#PBF
Description
IC ADC 16BIT SAR 48QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2345CUK-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
8:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1727,28000 Kč727,28 Kč
10590,47400 Kč5 904,74 Kč
52534,63769 Kč27 801,16 Kč
104517,86644 Kč53 858,11 Kč
260500,15854 Kč130 041,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:727,28000 Kč
Unit Price with VAT:880,00880 Kč