


LTC2333HLX-18#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2333HLX-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2333HLX-18#PBF |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2333HLX-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 800k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 7.5V ~ 38V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 606,98000 Kč | 1 606,98 Kč |
| 10 | 1 334,50700 Kč | 13 345,07 Kč |
| 25 | 1 266,47320 Kč | 31 661,83 Kč |
| 100 | 1 191,71420 Kč | 119 171,42 Kč |
| Unit Price without VAT: | 1 606,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 944,44580 Kč |


