
DC222A | |
|---|---|
DigiKey Part Number | DC222A-ND |
Manufacturer | |
Manufacturer Product Number | DC222A |
Description | EVAL BOARD FOR LTC1735 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1735 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC1735 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.6V, 2.5V, 3.3V or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 408,74000 Kč | 4 408,74 Kč |
| Unit Price without VAT: | 4 408,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 334,57540 Kč |





