


LTC1735CF#PBF | |
|---|---|
DigiKey Part Number | LTC1735CF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1735CF#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1735CF#PBF Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 210,06400 Kč | 2 100,64 Kč |
| 74 | 182,92095 Kč | 13 536,15 Kč |
| 148 | 176,55628 Kč | 26 130,33 Kč |
| 296 | 171,31814 Kč | 50 710,17 Kč |
| 518 | 167,77280 Kč | 86 906,31 Kč |
| 1 036 | 164,08863 Kč | 169 995,82 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |



