


LTC1735IS-1#PBF | |
|---|---|
DigiKey Part Number | LTC1735IS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1735IS-1#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1735IS-1#PBF Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 249,54000 Kč | 2 495,40 Kč |
| 50 | 222,98200 Kč | 11 149,10 Kč |
| 100 | 214,75700 Kč | 21 475,70 Kč |
| 250 | 206,07520 Kč | 51 518,80 Kč |
| 500 | 200,84084 Kč | 100 420,42 Kč |
| 1 000 | 196,53372 Kč | 196 533,72 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |





