


LTC1735CS-1#PBF | |
|---|---|
DigiKey Part Number | LTC1735CS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1735CS-1#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1735CS-1#PBF Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 194,44100 Kč | 1 944,41 Kč |
| 50 | 172,94800 Kč | 8 647,40 Kč |
| 100 | 166,29370 Kč | 16 629,37 Kč |
| 250 | 159,26900 Kč | 39 817,25 Kč |
| 500 | 155,03580 Kč | 77 517,90 Kč |
| 1 000 | 151,55097 Kč | 151 550,97 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |



