Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC1735IGN#PBF

DigiKey Part Number
LTC1735IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1735IGN#PBF
Description
IC REG CTRLR BUCK 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1735IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 30V
Frequency - Switching
300kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,85000 Kč320,85 Kč
10253,84500 Kč2 538,45 Kč
25237,10960 Kč5 927,74 Kč
100218,71310 Kč21 871,31 Kč
300208,44853 Kč62 534,56 Kč
500204,65490 Kč102 327,45 Kč
1 000200,30454 Kč200 304,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,85000 Kč
Unit Price with VAT:388,22850 Kč