


LTC1735IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1735IGN#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1735IGN#TRPBFCT-ND - Cut Tape (CT) 505-LTC1735IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1735IGN#TRPBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1735IGN#TRPBF Models |
Category | Frequency - Switching 300kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,51000 Kč | 330,51 Kč |
| 10 | 261,46700 Kč | 2 614,67 Kč |
| 25 | 244,22360 Kč | 6 105,59 Kč |
| 100 | 225,85240 Kč | 22 585,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 201,58282 Kč | 503 957,05 Kč |
| Unit Price without VAT: | 330,51000 Kč |
|---|---|
| Unit Price with VAT: | 399,91710 Kč |




