
DC1582B-B | |
|---|---|
DigiKey Part Number | DC1582B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1582B-B |
Description | EVAL BOARD FOR LTC31081 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3108-1 - 3 Non-Isolated Outputs DC/DC, Step Up with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 0.05V ~ 0.4V |
Manufacturer Analog Devices Inc. | Regulator Topology Boost |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTC3108-1 |
Main Purpose DC/DC, Step Up with LDO | Base Product Number |
Outputs and Type 3 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |




