Energy Harvesting PMIC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 12-DFN (4x3)
Introducing Power by Linear

LTC3108EDE-1#PBF

DigiKey Part Number
505-LTC3108EDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3108EDE-1#PBF
Description
IC VOLTAGE CONVERTER 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3108EDE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20mV ~ 500mV
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFDFN Exposed Pad
Applications
Energy Harvesting
Supplier Device Package
12-DFN (4x3)
Current - Supply
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,16000 Kč201,16 Kč
10156,49800 Kč1 564,98 Kč
91133,79879 Kč12 175,69 Kč
182129,12269 Kč23 500,33 Kč
273126,78176 Kč34 611,42 Kč
546123,34788 Kč67 347,94 Kč
1 001120,84737 Kč120 968,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,16000 Kč
Unit Price with VAT:243,40360 Kč