Energy Harvesting PMIC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 12-DFN (4x3)
Introducing Power by Linear

LTC3108EDE#TRPBF

DigiKey Part Number
505-LTC3108EDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3108EDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3108EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3108EDE#TRPBF
Description
IC DCDC CONV STP-UP LV 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3108EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Energy Harvesting
Current - Supply
3mA
Voltage - Supply
20mV ~ 500mV
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,94200 Kč1 519,42 Kč
25141,12320 Kč3 528,08 Kč
100130,75660 Kč13 075,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500117,79290 Kč294 482,25 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč