Energy Harvesting PMIC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 12-DFN (4x3)
Introducing Power by Linear

LTC3108IDE#PBF

DigiKey Part Number
LTC3108IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3108IDE#PBF
Description
IC CONV BOOST PROG 4.5MA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3108IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20mV ~ 500mV
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFDFN Exposed Pad
Applications
Energy Harvesting
Supplier Device Package
12-DFN (4x3)
Current - Supply
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10180,89800 Kč1 808,98 Kč
91155,20516 Kč14 123,67 Kč
182149,91764 Kč27 285,01 Kč
273147,26905 Kč40 204,45 Kč
546143,38403 Kč78 287,68 Kč
1 001140,55528 Kč140 695,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč